TPS2061DBVT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,303
Unit Price: $9.54000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8,791
Unit Price: $10.44000
Datasheet

Similar


onsemi
In Stock: 11,368
Unit Price: $5.18000
Datasheet

Similar


onsemi
In Stock: 4,648
Unit Price: $5.43000
Datasheet

Similar


onsemi
In Stock: 4,065
Unit Price: $4.77000
Datasheet
Power Switch/Driver 1:1 N-Channel 1A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2061DBVT

DigiKey Part Number
296-23968-2-ND - Tape & Reel (TR)
296-23968-1-ND - Cut Tape (CT)
296-23968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2061DBVT
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2061DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types