Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

TPS2060DRBR | |
|---|---|
DigiKey Part Number | TPS2060DRBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2060DRBR |
Description | IC PWR SWITCH N-CHAN 1:2 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.5A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2060DRBR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature 0°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SON (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2060DRBT | Texas Instruments | 924 | 296-24161-1-ND | $21.38000 | Parametric Equivalent |
| TPS2064DRBR | Texas Instruments | 0 | 296-TPS2064DRBRCT-ND | $15.54000 | Parametric Equivalent |
| TPS2064DRBT | Texas Instruments | 250 | 296-23969-1-ND | $11.93040 | Parametric Equivalent |
| AP2152AFGEG-7 | Diodes Incorporated | 51,260 | AP2152AFGEG-7DICT-ND | $7.07000 | Similar |
| AP2162AFGEG-7 | Diodes Incorporated | 2,000 | AP2162AFGEG-7DICT-ND | $7.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.98339 | $26,950.17 |
| 6,000 | $8.80283 | $52,816.98 |
| 9,000 | $8.71242 | $78,411.78 |



