
TPS2053BDR | |
---|---|
DigiKey Part Number | 296-48997-2-ND - Tape & Reel (TR) 296-48997-1-ND - Cut Tape (CT) 296-48997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2053BDR |
Description | IC PWR SWTCH N-CH 1:2/1:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2053BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.90000 | $17.90 |
10 | $13.25300 | $132.53 |
25 | $12.08640 | $302.16 |
100 | $10.80570 | $1,080.57 |
250 | $10.19444 | $2,548.61 |
500 | $9.82610 | $4,913.05 |
1,000 | $9.52295 | $9,522.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.20299 | $23,007.47 |
5,000 | $9.01013 | $45,050.65 |
7,500 | $8.91355 | $66,851.62 |