
TPS2049D | |
|---|---|
DigiKey Part Number | 296-21264-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2049D |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2049D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 100mA | |
Rds On (Typ) | 400mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $10.51500 | $105.15 |
| 75 | $8.69613 | $652.21 |
| 150 | $8.27413 | $1,241.12 |
| 300 | $7.92607 | $2,377.82 |
| 525 | $7.69078 | $4,037.66 |
| 1,050 | $7.44617 | $7,818.48 |
| 2,550 | $7.19507 | $18,347.43 |
| 5,025 | $7.04117 | $35,381.88 |

