16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2043DR

DigiKey Part Number
296-2572-2-ND - Tape & Reel (TR)
296-2572-1-ND - Cut Tape (CT)
296-2572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2043DR
Description
IC PWR SWTCH N-CH 1:2/1:1 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2043DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
3
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
80mOhm
Input Type
Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.42000$50.42
10$38.69000$386.90
25$35.75720$893.93
100$32.53280$3,253.28
250$30.99620$7,749.05
500$30.07000$15,035.00
1,000$29.30744$29,307.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$28.50284$71,257.10
Manufacturers Standard Package

Other Suppliers on DigiKey

7,400In Stock
Ships from Rochester Electronics, LLC