Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2043AD

DigiKey Part Number
296-3397-5-ND
Manufacturer
Manufacturer Product Number
TPS2043AD
Description
IC PWR SWTCH N-CH 1:2/1:1 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2043AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
3
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
80mOhm
Input Type
Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15,665 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
360$17.46589$6,287.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

15,665In Stock
Ships from Rochester Electronics, LLC