Power Switch/Driver 1:1 N-Channel 1.5A 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2013APWP

DigiKey Part Number
TPS2013APWP-ND
Manufacturer
Manufacturer Product Number
TPS2013APWP
Description
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2013APWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
33mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
14-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Marketplace Stock: 10,749 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$25.49000$25.49
10$19.10700$191.07
90$15.86022$1,427.42
180$15.18694$2,733.65
270$14.84956$4,009.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10,389In Stock
Ships from Rochester Electronics, LLC