
TPS1HC120Q1EVM | |
|---|---|
DigiKey Part Number | 296-TPS1HC120Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS1HC120Q1EVM |
Description | TPS1HC120Q1EVM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS1HC120-Q1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS1HC120-Q1 | |
Primary Attributes | 3V ~ 28V Operating Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $781.04000 | $781.04 |


