
TPS1120D | |
---|---|
DigiKey Part Number | 296-1352-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS1120D |
Description | MOSFET 2P-CH 15V 1.17A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 15V 1.17A 840mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS1120D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 15V | |
Current - Continuous Drain (Id) @ 25°C | 1.17A | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.45nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 840mW | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
675 | $11.97799 | $8,085.14 |