TPS1101DR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2,156
Unit Price: $1,880.00000
Datasheet
P-Channel 15 V 2.3A (Ta) 791mW (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1101DR

DigiKey Part Number
TPS1101DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS1101DR
Description
MOSFET P-CH 15V 2.3A 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
P-Channel 15 V 2.3A (Ta) 791mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS1101DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
15 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 10V
Rds On (Max) @ Id, Vgs
90mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.25 nC @ 10 V
Vgs (Max)
+2V, -15V
FET Feature
-
Power Dissipation (Max)
791mW (Ta)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.74974$31,874.35
Manufacturers Standard Package