


TPPM0301DR | |
---|---|
DigiKey Part Number | 296-10873-2-ND - Tape & Reel (TR) 296-10873-1-ND - Cut Tape (CT) 296-10873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPPM0301DR |
Description | IC REG LINEAR 3.3V 400MA 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPPM0301DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 400mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.25000 | $33.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $22.76575 | $56,914.38 |