MFR Recommended

TPIC6596DWRG4 | |
|---|---|
DigiKey Part Number | TPIC6596DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC6596DWRG4 |
Description | IC SR OPEN DRAIN 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6596DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.96845 | $27,936.90 |
| 4,000 | $13.68132 | $54,725.28 |
| 6,000 | $13.53751 | $81,225.06 |



