
TPIC6273DWR | |
|---|---|
DigiKey Part Number | TPIC6273DWRTR-ND - Tape & Reel (TR) TPIC6273DWRCT-ND - Cut Tape (CT) TPIC6273DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6273DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Standard 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6273DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 625ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.64000 | $26.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $17.98083 | $35,961.66 |
| 4,000 | $17.62790 | $70,511.60 |

