
TPS2221PWP | |
|---|---|
DigiKey Part Number | 296-13747-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2221PWP |
Description | IC PWR SWITCH 3:2 14HTSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:2 1A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2221PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 3:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | Parallel | |
Voltage - Load | 1.8V, 3.3V, 5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 97mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.82000 | $43.82 |
| 10 | $33.46200 | $334.62 |

