
TPS254900IRVCTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS254900IRVCTQ1TR-ND - Tape & Reel (TR) 296-TPS254900IRVCTQ1CT-ND - Cut Tape (CT) 296-TPS254900IRVCTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS254900IRVCTQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 20-WQFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS254900IRVCTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WQFN (4x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.65000 | $37.65 |
| 10 | $28.63500 | $286.35 |
| 25 | $26.36800 | $659.20 |
| 100 | $23.87610 | $2,387.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $22.68872 | $5,672.18 |
| 500 | $21.97278 | $10,986.39 |
| 750 | $21.61443 | $16,210.82 |
| 1,250 | $21.21726 | $26,521.58 |
| 1,750 | $20.98522 | $36,724.14 |
| 2,500 | $20.76192 | $51,904.80 |

