
TPA701MSOPEVM | |
|---|---|
DigiKey Part Number | 296-10850-ND |
Manufacturer | |
Manufacturer Product Number | TPA701MSOPEVM |
Description | EVAL BOARD FOR TPA701 |
Customer Reference | |
Detailed Description | TPA701 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Utilized IC / Part | TPA701 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

