
TPA6205A1DRBT | |
---|---|
DigiKey Part Number | 296-20784-2-ND - Tape & Reel (TR) 296-20784-1-ND - Cut Tape (CT) 296-20784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6205A1DRBT |
Description | IC AMP CLASS AB MONO 1.25W 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6205A1DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SON (3x3) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $7.49700 | $74.97 |
25 | $6.78880 | $169.72 |
100 | $6.00880 | $600.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.62048 | $1,155.12 |
500 | $4.43050 | $2,215.25 |
750 | $4.33519 | $3,251.39 |
1,250 | $4.22965 | $5,287.06 |
1,750 | $4.16795 | $7,293.91 |
2,500 | $4.10862 | $10,271.55 |
6,250 | $3.98084 | $24,880.25 |
12,500 | $3.90386 | $48,798.25 |