32 VFQFN Exposed Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6041A4RHBR

DigiKey Part Number
296-22938-2-ND - Tape & Reel (TR)
296-22938-1-ND - Cut Tape (CT)
296-22938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6041A4RHBR
Description
IC AMP CLASS AB STER 2.6W 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPA6041A4RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2.6W x 2 @ 4Ohm; 200mW x 2 @ 16Ohm
Voltage - Supply
4.5V ~ 5.5V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 279,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.80000$24.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$17.17602$51,528.06
Manufacturers Standard Package

Other Suppliers on DigiKey

279,000In Stock
Ships from Rochester Electronics, LLC