
TPA5050RSAT | |
---|---|
DigiKey Part Number | 296-26886-2-ND - Tape & Reel (TR) 296-26886-1-ND - Cut Tape (CT) 296-26886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5050RSAT |
Description | IC AUDIO SIGNAL PROCESSOR 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA5050RSAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Signal Mixing | |
Number of Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | Delay | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.35000 | $66.35 |
10 | $51.37600 | $513.76 |
25 | $47.63680 | $1,190.92 |
100 | $43.52750 | $4,352.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $41.56832 | $10,392.08 |
500 | $40.38734 | $20,193.67 |
750 | $39.79612 | $29,847.09 |
1,250 | $39.14072 | $48,925.90 |
1,750 | $38.75795 | $67,826.41 |