
TPA4411YZHT | |
|---|---|
DigiKey Part Number | 296-TPA4411YZHTTR-ND - Tape & Reel (TR) 296-TPA4411YZHTCT-ND - Cut Tape (CT) 296-TPA4411YZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA4411YZHT |
Description | IC AMP AB STEREO 100MW 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA4411YZHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 100mW x 2 @ 16Ohm | |
Voltage - Supply | 1.8V ~ 4.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.58172 | $2,645.43 |
| 500 | $10.20174 | $5,100.87 |


