Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA4411RTJT

DigiKey Part Number
296-17312-2-ND - Tape & Reel (TR)
296-17312-1-ND - Cut Tape (CT)
296-17312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA4411RTJT
Description
IC AMP CLASS AB STER 100MW 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPA4411RTJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
100mW x 2 @ 16Ohm
Voltage - Supply
1.8V ~ 4.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
20-QFN (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.61000$16.61
10$12.22500$122.25
25$11.13840$278.46
100$9.94230$994.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.37252$2,343.13
500$9.02902$4,514.51
750$8.85697$6,642.73
1,250$8.66645$10,833.06
1,750$8.55501$14,971.27
2,500$8.44789$21,119.72
6,250$8.21719$51,357.44
Manufacturers Standard Package

Other Suppliers on DigiKey

4,425In Stock
Ships from Rochester Electronics, LLC