Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA4411RTJR

DigiKey Part Number
TPA4411RTJR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA4411RTJR
Description
IC AMP CLASS AB STER 100MW 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPA4411RTJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
100mW x 2 @ 16Ohm
Voltage - Supply
1.8V ~ 4.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
20-QFN (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 418,860 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.44085$16,322.55
6,000$5.32105$31,926.30
9,000$5.26107$47,349.63
15,000$5.19460$77,919.00
Manufacturers Standard Package

Other Suppliers on DigiKey

418,860In Stock
Ships from Rochester Electronics, LLC