Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA4411MRTJT

DigiKey Part Number
296-18278-2-ND - Tape & Reel (TR)
296-18278-1-ND - Cut Tape (CT)
296-18278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA4411MRTJT
Description
IC AMP CLASS AB STER 100MW 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPA4411MRTJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
100mW x 2 @ 16Ohm
Voltage - Supply
1.8V ~ 4.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
20-QFN (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.03000$16.03
10$11.83100$118.31
25$10.77360$269.34
100$9.61090$961.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$7.92584$1,981.46
Manufacturers Standard Package

Other Suppliers on DigiKey

47,462In Stock
Ships from Rochester Electronics, LLC