DRV8332HDDV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3251D2DDVR

DigiKey Part Number
296-47860-2-ND - Tape & Reel (TR)
296-47860-1-ND - Cut Tape (CT)
296-47860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3251D2DDVR
Description
IC AMP CLSS D STER 220W 44HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3251D2DDVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
220W x 2 @ 3Ohm
Voltage - Supply
12V ~ 36V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
44-HTSSOP
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,844
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$64.29000$64.29
10$49.71300$497.13
25$46.07960$1,151.99
100$42.08360$4,208.36
250$40.17876$10,044.69
500$39.03022$19,515.11
1,000$38.08543$38,085.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$37.30771$74,615.42
Manufacturers Standard Package