Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3131D2RHBT

DigiKey Part Number
296-37081-2-ND - Tape & Reel (TR)
296-37081-1-ND - Cut Tape (CT)
296-37081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3131D2RHBT
Description
IC AMP CLASS D STER 7.3W 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPA3131D2RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
7.3W x 2 @ 4Ohm, 4W x 2 @ 8Ohm
Voltage - Supply
4.5V ~ 26V
Features
Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.47000$20.47
10$15.21800$152.18
25$13.90760$347.69
100$12.46300$1,246.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$11.77416$2,943.54
500$11.35882$5,679.41
750$11.15088$8,363.16
1,250$10.92046$13,650.58
1,750$10.78571$18,874.99
2,500$10.65618$26,640.45
6,250$10.37728$64,858.00
Manufacturers Standard Package