
TPA311DR | |
|---|---|
DigiKey Part Number | 296-1947-2-ND - Tape & Reel (TR) 296-1947-1-ND - Cut Tape (CT) 296-1947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA311DR |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA311DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.90600 | $69.06 |
| 25 | $6.24840 | $156.21 |
| 100 | $5.51990 | $551.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.61039 | $11,525.97 |
| 5,000 | $4.50088 | $22,504.40 |
| 7,500 | $4.44605 | $33,345.38 |
| 12,500 | $4.38528 | $54,816.00 |
| 17,500 | $4.34977 | $76,120.98 |

