
TPA3101D2RGZT | |
|---|---|
DigiKey Part Number | 296-TPA3101D2RGZTTR-ND - Tape & Reel (TR) 296-TPA3101D2RGZTCT-ND - Cut Tape (CT) 296-TPA3101D2RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3101D2RGZT |
Description | IC AMP CLASS D STEREO 10W 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3101D2RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.17000 | $104.17 |
| 10 | $81.91100 | $819.11 |
| 25 | $76.34800 | $1,908.70 |
| 100 | $70.23460 | $7,023.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $67.32060 | $16,830.15 |
| 500 | $65.56466 | $32,782.33 |
| 750 | $64.68468 | $48,513.51 |
| 1,250 | $63.71031 | $79,637.89 |

