
TPA2028D1YZFT | |
|---|---|
DigiKey Part Number | 296-27190-2-ND - Tape & Reel (TR) 296-27190-1-ND - Cut Tape (CT) 296-27190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2028D1YZFT |
Description | IC AMP CLASS D MONO 3W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2028D1YZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | AGC, Differential Inputs, DRC, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $11.97900 | $119.79 |
| 25 | $10.90840 | $272.71 |
| 100 | $9.72850 | $972.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.16632 | $2,291.58 |
| 500 | $8.82742 | $4,413.71 |
| 750 | $8.65779 | $6,493.34 |
| 1,250 | $8.46979 | $10,587.24 |
| 1,750 | $8.35990 | $14,629.82 |
| 2,500 | $8.25422 | $20,635.55 |

