Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2017D2RTJR

DigiKey Part Number
296-24368-2-ND - Tape & Reel (TR)
296-24368-1-ND - Cut Tape (CT)
296-24368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2017D2RTJR
Description
IC AMP CLASS D STEREO 2.8W 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPA2017D2RTJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2.8W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-QFN (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 36,131 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.07000$13.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.43298$22,298.94
6,000$7.27833$43,669.98
9,000$7.20086$64,807.74
Manufacturers Standard Package

Other Suppliers on DigiKey

36,131In Stock
Ships from Rochester Electronics, LLC