
TPA2012D2YZHR | |
---|---|
DigiKey Part Number | 296-TPA2012D2YZHRTR-ND - Tape & Reel (TR) 296-TPA2012D2YZHRCT-ND - Cut Tape (CT) 296-TPA2012D2YZHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2012D2YZHR |
Description | IC AMP CLASS D STER 2.1W 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2012D2YZHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.1W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.71911 | $14,157.33 |
6,000 | $4.61250 | $27,675.00 |
9,000 | $4.55911 | $41,031.99 |
15,000 | $4.49996 | $67,499.40 |