TPS75100YFFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2011D1YFFR

DigiKey Part Number
296-25556-2-ND - Tape & Reel (TR)
296-25556-1-ND - Cut Tape (CT)
296-25556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2011D1YFFR
Description
IC AMP CLASS D MONO 3.24W 9DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2011D1YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.24W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.50300$25.03
25$2.22920$55.73
100$1.93210$193.21
250$1.78964$447.41
500$1.70402$852.01
1,000$1.63356$1,633.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.54641$4,639.23
6,000$1.50377$9,022.62
9,000$1.48242$13,341.78
15,000$1.45875$21,881.25
21,000$1.44493$30,343.53
30,000$1.43163$42,948.90
Manufacturers Standard Package