TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA152DR

DigiKey Part Number
296-1944-2-ND - Tape & Reel (TR)
296-1944-1-ND - Cut Tape (CT)
296-1944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA152DR
Description
IC AMP CLASS AB STER 75MW 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPA152DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
75mW x 2 @ 32Ohm
Voltage - Supply
4.5V ~ 5.5V
Features
Depop, Mute, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,428
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.11000$18.11
10$13.43700$134.37
25$12.25720$306.43
100$10.96260$1,096.26
250$10.34496$2,586.24
500$9.97262$4,986.31
1,000$9.66603$9,666.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.34243$23,356.08
5,000$9.14741$45,737.05
7,500$9.04979$67,873.43
Manufacturers Standard Package