TPA1517NEEVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA1517NEEVM

DigiKey Part Number
296-10826-ND
Manufacturer
Manufacturer Product Number
TPA1517NEEVM
Description
EVAL BOARD FOR TPA1517
Customer Reference
Detailed Description
TPA1517 - 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
6W x 2 @ 4Ohm
Voltage - Supply
9.5V ~ 18V
Utilized IC / Part
TPA1517
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.