
TP3071N-G | |
---|---|
DigiKey Part Number | TP3071N-G-ND |
Manufacturer | |
Manufacturer Product Number | TP3071N-G |
Description | IC CODEC FILTER PCM 20DIP |
Customer Reference | |
Detailed Description | PCM, Filter Interface PCM Audio Interface 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TP3071N-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | PCM, Filter | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |