74VHCU04MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,461
Unit Price: $2.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,141
Unit Price: $1.89000
Datasheet

Similar


onsemi
In Stock: 4,704
Unit Price: $2.79000
Datasheet

Similar


Texas Instruments
In Stock: 789
Unit Price: $9.11000
Datasheet

Similar


Texas Instruments
In Stock: 3,501
Unit Price: $6.73000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCU04MTR

DigiKey Part Number
497-6844-2-ND - Tape & Reel (TR)
497-6844-1-ND - Cut Tape (CT)
497-6844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCU04MTR
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.3V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes