TLC1543IFNG3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLC1543IFNG3
20-PLCC

TP3057V-X

DigiKey Part Number
TP3057V-X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TP3057V-X
Description
IC CODEC FILTER CMOS 20PLCC
Customer Reference
Detailed Description
PCM, Filter Interface Serial 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TP3057V-X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
PCM, Filter
Data Interface
Serial
Resolution (Bits)
-
Number of ADCs / DACs
1 / 2
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types