
TMUX1309AQBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX1309AQBQBRQ1TR-ND - Tape & Reel (TR) 296-TMUX1309AQBQBRQ1CT-ND - Cut Tape (CT) 296-TMUX1309AQBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309AQBQBRQ1 |
Description | AUTOMOTIVE 5V, BIDIRECTIONAL 4:1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T - Open | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 50ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.84000 | $68.40 |
| 25 | $6.17920 | $154.48 |
| 100 | $5.45660 | $545.66 |
| 250 | $5.11116 | $1,277.79 |
| 500 | $4.90330 | $2,451.65 |
| 1,000 | $4.79256 | $4,792.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.08188 | $9,245.64 |
| 6,000 | $3.00632 | $18,037.92 |
| 9,000 | $2.96845 | $26,716.05 |
| 15,000 | $2.92653 | $43,897.95 |
| 21,000 | $2.90202 | $60,942.42 |


