Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 216MHz 337-BGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 216MHz 337-BGA (13x13)

TMS320DM355ZCE216

DigiKey Part Number
296-23301-ND
Manufacturer
Manufacturer Product Number
TMS320DM355ZCE216
Description
IC DIGITAL MEDIA SOC 337-NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 216MHz 337-BGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM355ZCE216 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Digital Media System-on-Chip (DMSoC)
Interface
ASP, I2C, SPI, UART, USB
Clock Rate
216MHz
Non-Volatile Memory
ROM (8kB)
On-Chip RAM
56kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.30V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
337-LFBGA
Supplier Device Package
337-BGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22,313 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
160$277.24750$44,359.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

22,313In Stock
Ships from Rochester Electronics, LLC