
TMS320C6654CZHA8 | |
---|---|
DigiKey Part Number | 296-48057-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6654CZHA8 |
Description | TMS320C6654CZHA8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6654CZHA8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | DDR3, EBI/EMI, Ethernet, McBSP, PCIe, I2C, SPI, UART, UPP | |
Clock Rate | 850MHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 1.06MB | |
Voltage - I/O | 1.0V, 1.5V, 1.8V | |
Voltage - Core | Variable | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 625-BFBGA, FCBGA | |
Supplier Device Package | 625-FCBGA (21x21) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $747.37000 | $747.37 |
10 | $624.19200 | $6,241.92 |
60 | $570.60700 | $34,236.42 |
120 | $556.11183 | $66,733.42 |