
TMS27PC256-15NE | |
---|---|
DigiKey Part Number | 2156-TMS27PC256-15NE-ND |
Manufacturer | |
Manufacturer Product Number | TMS27PC256-15NE |
Description | OTP ROM, 32KX8, 150NS PDIP28 |
Customer Reference | |
Detailed Description | EPROM - UV Memory IC 256Kbit Parallel 15 ns 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - UV | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-PDIP |
Quantity | Unit Price | Ext Price |
---|---|---|
128 | $18.45523 | $2,362.27 |