
TMP75CEVM | |
---|---|
DigiKey Part Number | 296-42226-ND |
Manufacturer | |
Manufacturer Product Number | TMP75CEVM |
Description | EVAL MODULE TMP75C |
Customer Reference | |
Detailed Description | TMP75C - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | I2C, SMBus | |
Sensitivity | ±1°C | |
Voltage - Supply | 1.4V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TMP75C | |
Note | - | |
Base Product Number |