



TMP6331QDECRQ1 | |
---|---|
DigiKey Part Number | 296-TMP6331QDECRQ1TR-ND - Tape & Reel (TR) 296-TMP6331QDECRQ1CT-ND - Cut Tape (CT) 296-TMP6331QDECRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6331QDECRQ1 |
Description | SENSOR PTC 100KOHM 1% X1SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 kOhms 0402 (1006 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 100 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 2-X1SON (1x0.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
5 | $1.47800 | $7.39 |
10 | $1.38800 | $13.88 |
25 | $1.28080 | $32.02 |
50 | $1.21200 | $60.60 |
100 | $1.14870 | $114.87 |
500 | $1.02194 | $510.97 |
1,000 | $0.97481 | $974.81 |
5,000 | $0.88017 | $4,400.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.84501 | $8,450.10 |
20,000 | $0.81279 | $16,255.80 |
30,000 | $0.79521 | $23,856.30 |
50,000 | $0.77430 | $38,715.00 |
70,000 | $0.76124 | $53,286.80 |
100,000 | $0.74798 | $74,798.00 |