
TMP423BIDCNR | |
|---|---|
DigiKey Part Number | 296-TMP423BIDCNRTR-ND - Tape & Reel (TR) 296-TMP423BIDCNRCT-ND - Cut Tape (CT) 296-TMP423BIDCNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP423BIDCNR |
Description | SENSOR DIGITAL -40C-125C SOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TMP423BIDCNR Models |
Category | Resolution 11 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1.5°C (±2.5°C) |
Part Status Active | Test Condition 15°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case SOT-23-8 |
Output Type SMBus | Supplier Device Package SOT-23-8 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 5 | $13.38400 | $66.92 |
| 10 | $12.74300 | $127.43 |
| 25 | $11.98680 | $299.67 |
| 50 | $11.47060 | $573.53 |
| 100 | $10.99630 | $1,099.63 |
| 500 | $10.04322 | $5,021.61 |
| 1,000 | $9.68854 | $9,688.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.18574 | $27,557.22 |
| 6,000 | $8.90227 | $53,413.62 |
| 9,000 | $8.74742 | $78,726.78 |

