
TMP411CDGKT | |
|---|---|
DigiKey Part Number | 296-23545-2-ND - Tape & Reel (TR) 296-23545-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMP411CDGKT |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP411CDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 15°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $10.55600 | $105.56 |
| 25 | $9.60280 | $240.07 |
| 100 | $8.54950 | $854.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.44612 | $2,111.53 |
| 500 | $8.07368 | $4,036.84 |
| 750 | $7.88705 | $5,915.29 |
| 1,250 | $7.68026 | $9,600.32 |
| 1,750 | $7.55931 | $13,228.79 |
| 2,500 | $7.44306 | $18,607.65 |
| 6,250 | $7.19260 | $44,953.75 |

