MSP430G2452IRSA16T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA5051RSAR

DigiKey Part Number
296-20711-2-ND - Tape & Reel (TR)
296-20711-1-ND - Cut Tape (CT)
296-20711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA5051RSAR
Description
IC AUDIO SIGNAL PROCESSOR 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Audio Signal Processor 2 Channel 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPA5051RSAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Signal Processor
Applications
Signal Mixing
Number of Channels
2
Interface
I2C
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
Delay
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14,909 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.84000$49.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$36.87790$110,633.70
Manufacturers Standard Package

Other Suppliers on DigiKey

14,909In Stock
Ships from Rochester Electronics, LLC