Thermostat 125°C Active High Push-Pull SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP303DDRLR

DigiKey Part Number
TMP303DDRLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP303DDRLR
Description
THERMOSTAT 125DEG PSH-PUL SOT563
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 125°C Active High Push-Pull SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP303DDRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
125°C
Accuracy
±0.2°C
Current - Output (Max)
8mA
Output Type
Push-Pull
Output
Active High
Output Function
OverTemp
Selectable Hysteresis
Yes
Features
Selectable Hysteresis
Voltage - Supply
1.4 V ~ 3.6 V
Current - Supply
4µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.52131$18,085.24
Manufacturers Standard Package