Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP236A4DCKR

DigiKey Part Number
296-TMP236A4DCKRTR-ND - Tape & Reel (TR)
296-TMP236A4DCKRCT-ND - Cut Tape (CT)
296-TMP236A4DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP236A4DCKR
Description
SENSOR ANALOG -10C-125C SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TMP236A4DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-10°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Ratiometric, Voltage
Voltage - Supply
3.1V ~ 5.5V
Resolution
19.5mV/°C
Features
-
Accuracy - Highest (Lowest)
±4°C
Test Condition
-10°C ~ 125°C
Operating Temperature
-50°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,011
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
5$2.56600$12.83
10$2.42500$24.25
25$2.25600$56.40
50$2.14080$107.04
100$2.03560$203.56
500$1.82304$911.52
1,000$1.74419$1,744.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.63254$4,897.62
6,000$1.56970$9,418.20
9,000$1.53541$13,818.69
15,000$1.49461$22,419.15
21,000$1.46914$30,851.94
30,000$1.44328$43,298.40
Manufacturers Standard Package