
TMP236A4DCKR | |
|---|---|
DigiKey Part Number | 296-TMP236A4DCKRTR-ND - Tape & Reel (TR) 296-TMP236A4DCKRCT-ND - Cut Tape (CT) 296-TMP236A4DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP236A4DCKR |
Description | SENSOR ANALOG -10C-125C SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP236A4DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Ratiometric, Voltage | |
Voltage - Supply | 3.1V ~ 5.5V | |
Resolution | 19.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±4°C | |
Test Condition | -10°C ~ 125°C | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 5 | $2.56600 | $12.83 |
| 10 | $2.42500 | $24.25 |
| 25 | $2.25600 | $56.40 |
| 50 | $2.14080 | $107.04 |
| 100 | $2.03560 | $203.56 |
| 500 | $1.82304 | $911.52 |
| 1,000 | $1.74419 | $1,744.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.63254 | $4,897.62 |
| 6,000 | $1.56970 | $9,418.20 |
| 9,000 | $1.53541 | $13,818.69 |
| 15,000 | $1.49461 | $22,419.15 |
| 21,000 | $1.46914 | $30,851.94 |
| 30,000 | $1.44328 | $43,298.40 |











