TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP235A4DBZT

DigiKey Part Number
296-TMP235A4DBZTTR-ND - Tape & Reel (TR)
296-TMP235A4DBZTCT-ND - Cut Tape (CT)
296-TMP235A4DBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP235A4DBZT
Description
SENSOR TEMPERATURE
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMP235A4DBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C (±5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-50°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
In-Stock: 3,680
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.31000$7.31
5$6.42200$32.11
10$6.09300$60.93
25$5.70160$142.54
50$5.43560$271.78
100$5.19260$519.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.90164$1,225.41
500$4.70326$2,351.63
750$4.59499$3,446.24
1,250$4.46619$5,582.74
1,750$4.38580$7,675.15
2,500$4.30417$10,760.42
Manufacturers Standard Package