
TMP20AIDCKT | |
|---|---|
DigiKey Part Number | 296-25602-2-ND - Tape & Reel (TR) 296-25602-1-ND - Cut Tape (CT) 296-25602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP20AIDCKT |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP20AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±2.5°C) | |
Test Condition | -50°C ~ 130°C (-55°C ~ 130°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.34372 | $1,585.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 5 | $8.25400 | $41.27 |
| 10 | $7.83500 | $78.35 |
| 25 | $7.34680 | $183.67 |
| 50 | $7.01300 | $350.65 |
| 100 | $6.70790 | $670.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 5 | $9.78400 | $48.92 |
| 10 | $9.12600 | $91.26 |
| 25 | $8.32000 | $208.00 |
| 50 | $7.75780 | $387.89 |
| 100 | $7.23000 | $723.00 |







